- Home ›
- All Products›
- 8-2108823-1
8-2108823-1
TE Connectivity / AMP Brand
2108823-1 ANTENNA WITH EVB ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
2108823-1 ANTENNA WITH EVB ASSY
Search Keywords: 821088231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2108823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:7A994
-
Supplier Standard Pack:
1 -
Product Weight:25 g, .882 oz
-
Wireless Application:5G , Bluetooth , Cat-M/NB-IoT , CBRS , Cellular , GNSS , ISM , LoRaWAN , SatCom , Wi-Fi
-
Mounting Type:Surface Mount
-
Packaging Method:Box & Carton
-
Product Length:2.362 in, 60 mm
-
Precision Level:Standard
-
Polarization:Linear
-
Impedance:50 Ω
-
VSWR (Max):<2.5:1
-
Mounting Location:Internal/Embedded
-
Applicable Region:Global
-
Product Height:.629 in, 16 mm
-
Band Type:Multi Band
-
Port Configuration:Single Port
-
Antenna Type:Eval Board
-
Antenna Style:Stamped
-
Gain (Max):3.2 dB
-
Product Width:6.299 in, 160 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$51.80
50
$31.87
75
$25.23
100 +
$24.73
Click for Quote
Log in
to unlock special pricing