- Home ›
- All Products›
- 821034-SF
821034-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 10A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 10A 2-
Search Keywords: 821034SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821034-SF
-
Alias/AKA:FN2090Z-10-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$73.56
5
$73.38
10
$55.03
15
$51.37
20 +
$50.34
Click for Quote
Log in
to unlock special pricing