- Home ›
- All Products›
- 821028-SF
821028-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 10A 2-
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 10A 2-
Search Keywords: 821028SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:821028-SF
-
Alias/AKA:FN2090-10-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$62.98
5
$62.26
10
$48.76
15
$48.28
20 +
$43.96
Click for Quote
Log in
to unlock special pricing