- Home ›
- All Products›
- 820873-SF
820873-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance IT Line Filter 690VAC - 25A - STB Terminal 33 - Cy 1.5uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style High Performance IT Line Filter 690VAC - 25A - STB Terminal 33 - Cy 1.5uF
Search Keywords: 820873SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820873-SF
-
Alias/AKA:FN3288HVIT-25-33-C26-R60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$296.11
2
$222.07
3
$207.27
4 +
$203.13
Click for Quote
Log in
to unlock special pricing