- Home ›
- All Products›
- 820868-SF
820868-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 690VAC - 125A - STB Terminal 35 - Cy 1uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style High Performance Line Filter 690VAC - 125A - STB Terminal 35 - Cy 1uF
Search Keywords: 820868SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820868-SF
-
Alias/AKA:FN3288HV-125-35-C25-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$752.37
3
$728.62
5 +
$711.20
Click for Quote
Log in
to unlock special pricing