- Home ›
- All Products›
- 820867-SF
820867-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 690VAC - 100A - STB Terminal 35 - Cy 1uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style High Performance Line Filter 690VAC - 100A - STB Terminal 35 - Cy 1uF
Search Keywords: 820867SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820867-SF
-
Alias/AKA:FN3288HV-100-35-C25-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$524.65
3
$510.27
5 +
$494.97
Click for Quote
Log in
to unlock special pricing