- Home ›
- All Products›
- 820864-SF
820864-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 690VAC - 50A - STB Terminal 53 - Cy 1uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style High Performance Line Filter 690VAC - 50A - STB Terminal 53 - Cy 1uF
Search Keywords: 820864SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820864-SF
-
Alias/AKA:FN3288HV-50-53-C25-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$462.76
2
$347.07
3
$323.93
4 +
$317.45
Click for Quote
Log in
to unlock special pricing