- Home ›
- All Products›
- 820860-SF
820860-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 690VAC - 20A - STB Terminal 33 - Cy 1uF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style High Performance Line Filter 690VAC - 20A - STB Terminal 33 - Cy 1uF
Search Keywords: 820860SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820860-SF
-
Alias/AKA:FN3288HV-20-33-C25-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$260.24
2
$195.18
3
$182.17
4 +
$178.52
Click for Quote
Log in
to unlock special pricing