- Home ›
- All Products›
- 820851-SF
820851-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style Standard Line Filter 480VAC - 80A - STB Terminal 34 - Cy 220nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style Standard Line Filter 480VAC - 80A - STB Terminal 34 - Cy 220nF
Search Keywords: 820851SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820851-SF
-
Alias/AKA:FN3287-80-34-C21-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$423.21
3
$400.94
5 +
$396.75
Click for Quote
Log in
to unlock special pricing