- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 820846-SF
TE Connectivity / AMP Brand
820846-SF
3 Phase Slim Book Style Standard Line Filter 480VAC - 20A - STB Terminal 33 - Cy 220nF
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 820846-SF |
| Alias/AKA: | FN3287-20-33-C21-R65 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |