- Home ›
- All Products›
- 820838-SF
820838-SF
TE Connectivity / AMP Brand
The 820838-SF is a high-performance, 3-phase book-style EMC/RFI filter designed for a rated current of 80 A at 50°C.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 820838-SF is a high-performance, 3-phase book-style EMC/RFI filter designed for a rated current of 80 A at 50°C.
Search Keywords: 820838SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820838-SF
-
Alias/AKA:FN3288-50-53-C21-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$304.93
2
$302.69
3
$301.93
4 +
$301.17
Click for Quote
Log in
to unlock special pricing