- Home ›
- All Products›
- 820836-SF
820836-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 480VAC - 25A - STB Terminal 33 - Cy 220nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Slim Book Style High Performance Line Filter 480VAC - 25A - STB Terminal 33 - Cy 220nF
Search Keywords: 820836SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820836-SF
-
Alias/AKA:FN3288-25-33-C21-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$219.75
2
$219.20
4
$164.40
6
$153.44
7 +
$150.37
Click for Quote
Log in
to unlock special pricing