- Home ›
- All Products›
- 820825-SF
820825-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 480VAC - 40A - STB Terminal 33 - Cy 47nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style High Performance Line Filter 480VAC - 40A - STB Terminal 33 - Cy 47nF
Search Keywords: 820825SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820825-SF
-
Alias/AKA:FN3288-40-33-C17-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$230.35
2
$228.26
3
$226.58
4 +
$223.75
Click for Quote
Log in
to unlock special pricing