- Home ›
- All Products›
- 820823-SF
820823-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 480VAC - 20A - STB Terminal 33 - Cy 47nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style High Performance Line Filter 480VAC - 20A - STB Terminal 33 - Cy 47nF
Search Keywords: 820823SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820823-SF
-
Alias/AKA:FN3288-20-33-C17-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$174.80
2
$173.07
4
$172.21
6
$171.35
7 +
$153.80
Click for Quote
Log in
to unlock special pricing