- Home ›
- All Products›
- 820822-SF
820822-SF
TE Connectivity / AMP Brand
3 Phase Slim Book Style High Performance Line Filter 480VAC - 16A - STB Terminal 44 - Cy 47nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3 Phase Slim Book Style High Performance Line Filter 480VAC - 16A - STB Terminal 44 - Cy 47nF
Search Keywords: 820822SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820822-SF
-
Alias/AKA:FN3288-16-44-C17-R65
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$176.54
4
$132.41
6
$123.58
7 +
$121.11
Click for Quote
Log in
to unlock special pricing