- Home ›
- All Products›
- 820796-SF
820796-SF
TE Connectivity / AMP Brand
3 Phase Compact Filter 520VAC 20A Q1 Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 Phase Compact Filter 520VAC 20A Q1 Type
Search Keywords: 820796SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820796-SF
-
Alias/AKA:FN3270HQ1-20-44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$194.43
4
$193.94
7
$136.40
11
$103.08
14 +
$101.01
Click for Quote
Log in
to unlock special pricing