- Home ›
- All Products›
- 820781-SF
820781-SF
TE Connectivity / AMP Brand
IEC Inlet Filter 250VAC 2A Cable-terminal Snap
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter 250VAC 2A Cable-terminal Snap
Search Keywords: 820781SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820781-SF
-
Alias/AKA:FN9274S1B-2-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
117
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$12.71
30
$12.68
60
$9.51
90
$8.88
120 +
$8.70
Click for Quote
Log in
to unlock special pricing