- Home ›
- All Products›
- 820779-SF
820779-SF
TE Connectivity / AMP Brand
IEC Inlet Filter 250VAC 15A Cable-terminal Rea
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter 250VAC 15A Cable-terminal Rea
Search Keywords: 820779SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820779-SF
-
Alias/AKA:FN9274MB-15-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$12.56
25
$11.76
60
$11.33
120
$10.98
300
$10.22
540
$9.94
1,020 +
$9.36
Click for Quote
Log in
to unlock special pricing