- Home ›
- All Products›
- 820762-SF
820762-SF
TE Connectivity / AMP Brand
IEC Inlet Filter 250VAC 2A Fast-on Snap-in
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter 250VAC 2A Fast-on Snap-in
Search Keywords: 820762SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820762-SF
-
Alias/AKA:FN9274S1B-2-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
Manufacturer Stock:
120
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$11.24
10
$11.21
30
$11.18
60
$8.38
90
$7.83
120 +
$7.67
Click for Quote
Log in
to unlock special pricing