- Home ›
- All Products›
- 8-2061348-2
8-2061348-2
TE Connectivity / AMP Brand
FOSM LEAD LC/DPX ODVA - LC/DPX 300M
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FOSM LEAD LC/DPX ODVA - LC/DPX 300M
Search Keywords: 820613482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-2061348-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1 -
Boot Type (Right):Bend Limiting
-
Cable Buffering:Tight Buffer
-
Connector Color (End B):Blue
-
Boot Color (Left):Black
-
Number of Fibers:2
-
Cable Assembly Length:297 – 303 m
-
Connector Color (End A):Blue
-
Boot Type (Left):Standard
-
Boot Color (Right):Blue
-
Exit Angle to Exit Angle:180° to 180°
-
Connector Type (End A):LC with ODVA Adapter Plug
-
Outside Cable Diameter:.216 in, 5.5 mm
-
Cable Assembly Type:LC with ODVA Adapter to LC Duplex
-
Connector Type (End B):LC Duplex Plug
-
Fiber Type:SM
-
Protection & Strain Relief Accessory Type:Protective Cap
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1,327.83
3
$1,274.72
5 +
$1,271.53
Click for Quote
Log in
to unlock special pricing