- Home ›
- All Products›
- 820566-SF
820566-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 10A Faston Snap-in
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 10A Faston Snap-in
Search Keywords: 820566SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:820566-SF
-
Alias/AKA:FN9244S-10-06-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
30
$8.36
60
$6.27
90
$5.85
120 +
$5.73
Click for Quote
Log in
to unlock special pricing