- Home ›
- All Products›
- 819950-SF
819950-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter with Dual Fuse 250VAC 1A <0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 1A <0
Search Keywords: 819950SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819950-SF
-
Alias/AKA:FN9262A-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$19.10
10
$19.05
15
$19.00
30
$14.25
45
$13.30
60 +
$13.03
Click for Quote
Log in
to unlock special pricing