- Home ›
- All Products›
- 819946-SF
819946-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter with Dual Fuse 250VAC 2A Fa
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 2A Fa
Search Keywords: 819946SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819946-SF
-
Alias/AKA:FN9262S-2-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$18.99
10
$18.95
15
$18.90
30
$14.18
45
$13.23
60 +
$12.97
Click for Quote
Log in
to unlock special pricing