- Home ›
- All Products›
- 819945-SF
819945-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter with Dual Fuse 250VAC 1A Fa
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter with Dual Fuse 250VAC 1A Fa
Search Keywords: 819945SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819945-SF
-
Alias/AKA:FN9262S-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$18.79
10
$18.75
15
$18.70
30
$14.03
45
$13.09
60 +
$12.83
Click for Quote
Log in
to unlock special pricing