- Home ›
- All Products›
- 819870-SF
819870-SF
TE Connectivity / AMP Brand
Power Entry Connector - Receptacle - Male Blades - IEC 320-C14 - 3 Positions - Filtered (EMI, RFI) - 7.2A - Panel Mount, Snap- ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - Receptacle - Male Blades - IEC 320-C14 - 3 Positions - Filtered (EMI, RFI) - 7.2A - Panel Mount, Snap-In.
Search Keywords: 819870SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819870-SF
-
Alias/AKA:FN9244SR-6-07-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$18.53
25
$9.78
60
$8.70
120
$8.41
300
$8.06
540
$8.02
1,020
$7.98
2,520 +
$7.94
Click for Quote
Log in
to unlock special pricing