- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-1971921-3
8-1971921-3
TE Connectivity / AMP Brand
RAST 2.5 TAB HEADER ASSY SELECTIVE LOADED, TH, VERTICAL,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
RAST 2.5 TAB HEADER ASSY SELECTIVE LOADED, TH, VERTICAL,
Search Keywords: 819719213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1971921-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3Power
-
Maximum Voltage Rating:50 VAC
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,347
Ships today, if you order in
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.332
1,000
$0.325
2,000
$0.319
3,900
$0.313
5,400
$0.306
50,000
$0.246
100,000 +
$0.215
Click for Quote
Log in
to unlock special pricing