- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-1971800-4
TE Connectivity / AMP Brand
8-1971800-4
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1971800-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Type: | Shrouded Header (4 Sides)3594 |
| Body Orientation: | Straight3574 |
| Gender: | HDR3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 2.5 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 503584VDC,503584VAC |
| Maximum Current Rating: | 3/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -30 to 105 °C |