- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-1971798-1
8-1971798-1
TE Connectivity / AMP Brand
NEW GI CONN2.5 HDR ASMBLY 8P NC D1.0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NEW GI CONN2.5 HDR ASMBLY 8P NC D1.0
Search Keywords: 819717981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1971798-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,434
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
600
$0.5627
1,200
$0.5613
3,000
$0.5599
5,400
$0.5585
10,800
$0.2957
16,200
$0.2081
21,600 +
$0.2039
Click for Quote
Log in
to unlock special pricing