- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 8-1971794-1
8-1971794-1
TE Connectivity / AMP Brand
NEW GI CONN2.5 TPA 8P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 TPA 8P BLACK
Search Keywords: 819717941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1971794-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3600 -
Type:Housing
-
Dimension:20.5 x 2.05 mm
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,400
$0.1287
10,800
$0.0792
16,200
$0.0627
21,600 +
$0.0614
Click for Quote
Log in
to unlock special pricing