- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 8-1971773-3
8-1971773-3
TE Connectivity / AMP Brand
PLUG HOUSING SINGLE ROW POWER TRIPLE LOCK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HOUSING SINGLE ROW POWER TRIPLE LOCK
Search Keywords: 819717733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1971773-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,020
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
12500
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.6881
100
$0.6255
2,500
$0.6239
5,000
$0.6223
7,500
$0.6208
12,500
$0.6192
25,000
$0.3268
37,500
$0.2248
50,000 +
$0.2203
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments