- Home ›
- All Products›
- 819705-SF
819705-SF
TE Connectivity / AMP Brand
RC212 Common Mode Choke 250VAC 0.35A 22mH Vert
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RC212 Common Mode Choke 250VAC 0.35A 22mH Vert
Search Keywords: 819705SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819705-SF
-
Alias/AKA:RC212-0.35-22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
996
Ships today, if you order in
Minimum Order Quantity:
90
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
90
$1.0200
250
$0.8282
500
$0.7915
1,000
$0.7579
2,500
$0.7262
5,000
$0.6987
7,500
$0.6803
10,000 +
$0.6661
Click for Quote
Log in
to unlock special pricing