- Home ›
- All Products›
- 819644-SF
819644-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 1A R Faston Snap-i
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 1A R Faston Snap-i
Search Keywords: 819644SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819644-SF
-
Alias/AKA:FN9244SR-1-06-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$5.53
25
$4.95
50
$4.94
120
$4.84
360
$4.64
600
$4.50
1,080
$4.44
2,520 +
$4.12
Click for Quote
Log in
to unlock special pricing