- Home ›
- All Products›
- 819398-SF
TE Connectivity / AMP Brand
819398-SF
Electromechanical Filter PCB Filter 2.9mH 3A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819398-SF
-
Alias/AKA:FN409-3-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36
-
End of Life: Final orders must be placed by 12/29/2026