- Home ›
- All Products›
- 8-1920985-0
8-1920985-0
TE Connectivity / AMP Brand
FOMM62.5 LEAD LC/DPX ODVA - SC/DPX 80M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FOMM62.5 LEAD LC/DPX ODVA - SC/DPX 80M
Search Keywords: 819209850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1920985-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Connectors (End B):2
-
Number of Fibers:2
-
Boot Type (Right):Bend Limiting
-
Boot Type (Left):Standard
-
Polarity:Pair Flipped
-
Boot Color (Left):Black
-
Number of Connectors (End A):2
-
Boot Color (Right):Beige
-
Cable Buffering:Tight Buffer
-
Insertion Loss A (Max):.5 dB
-
Connector Color (End B):Beige
-
Connector Color (End A):Beige
-
Insertion Loss B (Max):.5 dB
-
Cable Assembly Length:259.84 – 265.09 ft, 79.2 – 80.8 m
-
Connector Type (End B):SC Simplex Plug
-
Cable Assembly Type:LC Duplex to SC Simplex
-
Ferrule Material:Zirconia
-
Fiber Type:OM1
-
Connector Type (End A):LC Duplex Plug
-
Outside Cable Diameter:.216 in, 5.5 mm
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$456.30
3
$449.96
5 +
$443.80
Click for Quote
Log in
to unlock special pricing