Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-192044-4

LA5, .125, .005 GOLD PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LA5, .125, .005 GOLD PL
Product Highlights:
  • Preformed
  • Form Type = Bridge
  • Band Length = 5.08 mm
  • Pin Diameter = 3.18 mm
  • Female
Search Keywords: 81920444
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-192044-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Preformed Female Louvertac Band
  • Dimension:
    5.08 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8-192044-4 RoHS compliant?
Yes, 8-192044-4 is RoHS compliant.
What is the lead time for 8-192044-4?
The standard lead time for 8-192044-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
444   can ship 12/4/26
Manufacturer Stock:
4,000 can ship
Minimum Order Quantity:
5
11 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.91
25
$9.59
50
$9.10
100
$8.62
250
$8.14
500
$7.91
1,000 +
$7.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!