- Home ›
- All Products›
- 8-192044-3
8-192044-3
TE Connectivity / AMP Brand
LA5(.005)SIL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LA5(.005)SIL
Search Keywords: 81920443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-192044-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Circuit Application:Power
-
Sealable:No
-
Contact Type:Socket
-
Contact Current Rating (Max):45 A
-
Operating Temperature Range:-196 – 200 °C, -320 – 392 °F
-
Primary Product Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
62500
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
62,500
$12.83
125,000
$6.55
187,500
$4.46
250,000 +
$4.37
Click for Quote
Log in
to unlock special pricing