- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 8-192044-1
8-192044-1
TE Connectivity / AMP Brand
LA5(.004)GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
LA5(.004)GOLD
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 5.08 mm
- Pin Diameter = 3.18 mm
- Female
Search Keywords: 81920441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-192044-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Preformed Female Louvertac Band
-
Dimension:5.08 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6,250
$7.50
12,500
$3.83
18,750
$2.61
25,000 +
$2.56
Click for Quote
Log in
to unlock special pricing