- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 8-192041-9
8-192041-9
TE Connectivity / AMP Brand
LA4 .173,.006, GOLD PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LA4 .173,.006, GOLD PL
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Pin Diameter = 4.39 mm
- Female
Search Keywords: 81920419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-192041-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bridge
-
Dimension:8.13 x 4.39 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
You may purchase all in-stock quantity of 24
Stock lot only:
24
MOQ for In Stock Qty:
100000
MOQ for out of Stock Qty:
100000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$2.695
100,000 +
$2.450
Click for Quote
Log in
to unlock special pricing