- Home ›
- All Products›
- 819115-SF
819115-SF
TE Connectivity / AMP Brand
Cable Assembly 2m CEE 7/VII to IEC C13 3 to 3 POS M-F 18AWG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 2m CEE 7/VII to IEC C13 3 to 3 POS M-F 18AWG
Search Keywords: 819115SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:819115-SF
-
Alias/AKA:IF13-EU2-H05-3100-WF-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
MOQ for out of Stock Qty:
10
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$94.81
5
$94.56
10
$94.33
20
$58.05
30
$45.96
40 +
$45.03
Click for Quote
Log in
to unlock special pricing