- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-188431-4
8-188431-4
TE Connectivity / AMP Brand
M-MATCH FEM. BOTTOM ENTRY SMD INB.CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
M-MATCH FEM. BOTTOM ENTRY SMD INB.CONN.
Search Keywords: 81884314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-188431-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
Order Increment:
1200
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,200
$8.97
1,800
$4.74
2,700
$3.26
3,600 +
$3.19
Click for Quote
Log in
to unlock special pricing