- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-188431-0
TE Connectivity / AMP Brand
8-188431-0
M-MATCH FEM. BOTTOM ENTRY SMD INB.CONN.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
M-MATCH FEM. BOTTOM ENTRY SMD INB.CONN.
Search Keywords: 81884310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-188431-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-188431-0 RoHS compliant?
Yes, 8-188431-0 is RoHS compliant.
What is the lead time for 8-188431-0?
The standard lead time for 8-188431-0 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
31 Weeks
can ship
5/21/27
Price (USD)
Qty
Unit Price
1,200
$12.14
2,400
$6.20
3,600
$4.22
4,800 +
$4.14
Click for Quote
Log in
to unlock special pricing