- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 8-188275-2
TE Connectivity / AMP Brand
8-188275-2
MICRO-MATCH SMD FTE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 12
- Terminate To Printed Circuit Board
- Vertical Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-188275-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:FFC Connector
-
Number of Contacts:12
-
Pitch:2.54 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:N/A
-
Dimension:17.3 x 5 x 5.3 mm
-
Operating Temperature:-40 to 105 °C