- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 8-188275-0
TE Connectivity / AMP Brand
8-188275-0
MICRO-MATCH SMD FTE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 10
- Terminate To Printed Circuit Board
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-188275-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
900 |
| Type: | FFC Connector |
| Number of Contacts: | 10 |
| Pitch: | 2.54 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 100 VDC |
| Maximum Current Rating: | 1.5/Contact A |
| Dimension: | 14.7 x 7 x 5.3 mm |
| Operating Temperature: | -40 to 105 °C |