Image is representational - see mfr. specs

H4 715R 0.1% 100PPM

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
H4 715R 0.1% 100PPM
Search Keywords: 818796880
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    8-1879688-0
  • Alias/AKA:
    H4715RBZA
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistor Type:
    Precision Resistor
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Bandoliered
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Power Rating:
    .5 W
  • Resistance Value:
    715 Ω
  • Operating Voltage:
    350 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
250
Multiple:
250
13 Weeks Pode enviar 31/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
250
$0.783
500
$0.748
1 000
$0.716
2 500
$0.687
5 000
$0.662
7 500
$0.644
10 000
$0.609
15 000 +
$0.601
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!