Image is representational - see mfr. specs

H4 102K 0.1% 50PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H4 102K 0.1% 50PPM
Search Keywords: 818796809
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1879680-9
  • Alias/AKA:
    H4102KBCA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .5 W
  • Number of Resistors:
    1
  • Element Type:
    Thin Film
  • Temperature Coefficient:
    ±50 ppm/°C
  • Number of Terminations:
    2
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistor Type:
    Precision Resistor
  • Packaging Method:
    Bandoliered
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    102K Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    350 V
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.923
500
$0.881
1,000
$0.843
2,500
$0.809
5,000
$0.759
7,500
$0.757
10,000
$0.708
15,000 +
$0.706
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!