Image is representational - see mfr. specs

H4 97K6 0.1% 50PPM

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
H4 97K6 0.1% 50PPM
Search Keywords: 818796807
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    8-1879680-7
  • Alias/AKA:
    H497K6BCA
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .5 W
  • Resistance Value:
    97.6K Ω
  • Temperature Coefficient:
    ±50 ppm/°C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
250
Multiple:
250
13 Weeks Pode enviar 2/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
250
$0.923
500
$0.881
1 000
$0.843
2 500
$0.809
5 000
$0.759
7 500
$0.757
10 000
$0.708
15 000 +
$0.706
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!