Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-1879671-7

H4 500R 0.1% 25PPM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
H4 500R 0.1% 25PPM
Search Keywords: 818796717
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-1879671-7
Alias/AKA: H4500RBDA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Power Rating: .5 W
Resistance Value: 500 Ω
Temperature Coefficient: ±25 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8-1879671-7 RoHS compliant?
Yes, 8-1879671-7 is RoHS compliant.
What is the lead time for 8-1879671-7?
The standard lead time for 8-1879671-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.586
250
$1.289
500
$1.231
1,000
$1.178
2,500
$1.130
5,000
$1.060
7,500
$1.046
10,000 +
$0.988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!