- Home ›
- All Products›
- 8-1879666-6
8-1879666-6
TE Connectivity / AMP Brand
H8 680K 0.1% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 680K 0.1% 15PPM
Search Keywords: 818796666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879666-6
-
Alias/AKA:H8680KBYA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Lead Type:Axial-Leaded
-
Element Type:Thin Film
-
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Packaging Method:Box
-
Resistance Value:680K Ω
-
Power Rating:.063 W
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±15 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$0.898
500
$0.858
1,000
$0.821
2,500
$0.788
5,000
$0.739
7,500
$0.737
10,000
$0.689
15,000 +
$0.687
Click for Quote
Log in
to unlock special pricing