- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1879659-6
TE Connectivity / AMP Brand
8-1879659-6
H4 8K87 0.1% 15PPM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879659-6
-
Alias/AKA:H48K87BYA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Power Rating:.5 W
-
Resistance Value:8.87K Ω
-
Temperature Coefficient:±15 ppm/°C