- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1879655-6
8-1879655-6
TE Connectivity / AMP Brand
H8 68K1 0.5% 100PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H8 68K1 0.5% 100PPM
Search Keywords: 818796556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1879655-6
-
Alias/AKA:H868K1DZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.5 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.4577
500
$0.4434
1,000
$0.4235
2,500
$0.4053
5,000
$0.3749
7,500
$0.3739
10,000
$0.3446
15,000 +
$0.3437
Click for Quote
Log in
to unlock special pricing